This 10uF electrolytic capacitor is rated for 250VDC with a 20% tolerance and a maximum ripple current of 208. It has a low ESR type and a lifetime of 10000 hours. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through hole mounting and has a size of 10 X 16. The operating temperature range is from -25 to 105 degrees Celsius.
TDK B43086F2106M001 technical specifications.
| Capacitance | 10uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 208mA |
| Leakage Current | 75@5MinuA |
| Lifetime | 10000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086F2106M001 to view detailed technical specifications.
No datasheet is available for this part.