This 22uF aluminum electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a ripple current of 456. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It has a lifetime of 10000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
TDK B43086F2226M008 technical specifications.
| Capacitance | 22uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 456mA |
| Leakage Current | 135@5MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086F2226M008 to view detailed technical specifications.
No datasheet is available for this part.