This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 250VDC with a tolerance of 20%. It features a low ESR type and a ripple current of 576. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates over a temperature range of -25 to 105 degrees Celsius and has a lifetime of 10000 hours.
TDK B43086F2476M001 technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 576mA |
| Leakage Current | 260@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086F2476M001 to view detailed technical specifications.
No datasheet is available for this part.