This 250VDC aluminum cylindrical can electrolytic capacitor features a capacitance of 68uF with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It can withstand a ripple current of 800mA and has a leakage current of 365uA at 5 minutes. The capacitor is rated for a lifetime of 10,000 hours and has a size of 16 x 25mm.
TDK B43086F2686M001 technical specifications.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 800mA |
| Leakage Current | 365@5MinuA |
| Lifetime | 10000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43086F2686M001 to view detailed technical specifications.
No datasheet is available for this part.