This 200V aluminum electrolytic capacitor has a capacitance of 10uF with a tolerance of 20%. It is packaged in a radial lead configuration for through hole mounting. The capacitor is available in quantities of 1500 in bulk packaging.
TDK B43088A2106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.197inch |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A2106M to view detailed technical specifications.
No datasheet is available for this part.