The TDK B43088A4336M is a radial aluminum electrolytic capacitor with a capacitance of 33uF and a tolerance of 20%. It has a maximum seated height of 0.866inch and a lead pitch of 0.295inch, making it suitable for through-hole mounting. The capacitor has a voltage rating of 350V and a ripple current of 500mA, making it suitable for general-purpose applications.
TDK B43088A4336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A4336M to view detailed technical specifications.
No datasheet is available for this part.