This is a 47uF aluminum electrolytic capacitor with a maximum voltage rating of 350VDC and a tolerance of 20%. It has a low ESR type and a maximum ripple current of 660. The capacitor is designed for through-hole mounting with a radial termination style. It has a lifetime of 12000 hours and operates within a temperature range of -25°C to 105°C.
TDK B43088A4476M000 technical specifications.
| Capacitance | 47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Ripple Current | 660mA |
| Leakage Current | 354@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43088A4476M000 to view detailed technical specifications.
No datasheet is available for this part.