This 47uF aluminum electrolytic capacitor has a maximum working voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a leakage current of 354 microamps after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is designed for through hole mounting and has a size of 16 x 25mm. The operating temperature range is from -25 to 105 degrees Celsius.
TDK B43088A4476M001 technical specifications.
| Capacitance | 47uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Ripple Current | 660mA |
| Leakage Current | 354@5MinuA |
| Lifetime | 12000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43088A4476M001 to view detailed technical specifications.
No datasheet is available for this part.