TDK B43088A9106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 280mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A9106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.