This 22uF aluminum electrolytic capacitor has a 400V voltage rating and a 20% tolerance. It is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.197 inches. The capacitor is designed for through-hole mounting and has a ripple current of 430mA. It is packaged in bulk quantities of 750 units.
TDK B43088A9226M technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 430mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A9226M to view detailed technical specifications.
No datasheet is available for this part.