This 22uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a maximum ripple current of 430. The capacitor has a leakage current of 201uA after 5 minutes and a lifetime of 12000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The capacitor is designed for through-hole mounting and has a size of 12.5 x 25mm. It can operate within a temperature range of -25 to 105 degrees Celsius.
TDK B43088A9226M008 technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 430mA |
| Leakage Current | 201@5MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43088A9226M008 to view detailed technical specifications.
No datasheet is available for this part.