TDK B43088A9685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Packaging | Bulk |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088A9685M to view detailed technical specifications.
No datasheet is available for this part.