TDK B43088F2106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088F2106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.