This 47uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.295inch. The capacitor is suitable for use in applications where a high ripple current of 720mA is required.
TDK B43088F2476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| Series | B43088 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43088F2476M to view detailed technical specifications.
No datasheet is available for this part.