This is a 160V aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It is available in a radial package with a seated height of 1.85 inches and a lead pitch of 0.394 inches. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43231A1128M technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.23A |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A1128M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.