TDK B43231A5686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 460mA |
| Series | B43231 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A5686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.