TDK B43231A6127M technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43231 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43231A6127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.