TDK B43252A2227M technical specifications.
| Capacitance | 220uF |
| Diameter | 22mm |
| Dissipation Factor | 0.12% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| Series | B43252 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43252A2227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.