TDK B43254E2127M technical specifications.
| Capacitance | 120uF |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 560uA |
| Series | B43254 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43254E2127M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.