This is a 270uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It has a low ESR of 0.91 and a maximum impedance of 0.79 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It has a lifetime of 2000 hours and a ripple current rating of 1300A.
TDK B43303A5277M002 technical specifications.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.91Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1300mA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.79@20°C@10kHzOhm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43303A5277M002 to view detailed technical specifications.
No datasheet is available for this part.