TDK B43305A2108M060 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2108M060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.