TDK B43305A2827M002 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2827M002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.