TDK B43305A5687M technical specifications.
| Capacitance | 680uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.