TDK B43305A5827M007 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5827M007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.