TDK B43305A9686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.69R |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 650mA |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A9686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.