TDK B43305B9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 680mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 520 |
| Packaging | Bulk |
| Ripple Current | 1.47A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9277M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.