This is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 200V. It has a tolerance of 20% and an equivalent series resistance of 150mR. The capacitor is packaged in a bulk quantity of 80 units and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours.
TDK B43305C2827M067 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2827M067 to view detailed technical specifications.
No datasheet is available for this part.