TDK B43310A9398M technical specifications.
| Capacitance | 3.9mF |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 49mR |
| Lead Pitch | 28.5mm |
| Length | 130mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 9.7A |
| Series | B43310 |
| Termination | Screw |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43310A9398M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.