Standard aluminum electrolytic capacitor, 18mF capacitance, 350V DC rated voltage, 20% tolerance. Features 5mR ESR, 38A ripple current, and 12000 hours life at 85°C. Cylindrical aluminum construction with screw terminals, measuring 91mm diameter and 221mm length. RoHS compliant.
TDK B43456A4189M000 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 91mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 221mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 221mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 38A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4189M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.