
Aluminum electrolytic capacitor, 2200µF capacitance, 350V DC rated voltage, 20% tolerance. Features 28mΩ ESR at 100Hz, 7.6A ripple current, and 4µA leakage current. Cylindrical aluminum construction with screw terminals, measuring 51.6mm diameter and 105.7mm height. Operates from -40°C to 85°C with a 12000-hour life expectancy.
TDK B43456A4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 105.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.6A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
