ALUMINUM ELECTROLYTIC SCREW TERMINALS 5600uF 350V
TDK B43456A4568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Ripple Current | 15A |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4568M to view detailed technical specifications.
No datasheet is available for this part.