
Aluminum electrolytic capacitor with 2.2mF capacitance and 450V voltage rating. Features 20% tolerance, 100mΩ ESR, and 8.4A ripple current capability. Designed with a cylindrical aluminum construction, measuring 64.3mm in diameter and 105.7mm in height, utilizing screw terminals. Operates within a temperature range of -40°C to 85°C, offering a lifespan of 12000 hours.
TDK B43456A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 105.7mm |
| Lead Diameter | 13.2mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 8.4mA |
| RoHS Compliant | Yes |
| Series | B43456 Series |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A5228M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
