Aluminum electrolytic capacitor, 12mF capacitance, 400V DC rated voltage, 20% tolerance. Features 8mR ESR at 100Hz, 31A ripple current, and 12000 hours life at 85°C. Cylindrical aluminum construction with screw terminals, measuring 76.9mm diameter and 220.7mm height. RoHS compliant and available in bulk packaging.
TDK B43456A9129M000 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 220.7mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 220.7mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 31A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9129M000 to view detailed technical specifications.
No datasheet is available for this part.