Aluminum electrolytic capacitor with 4.7mF capacitance and 400V DC rated voltage. Features 20% tolerance, 16mR ESR, and 14A ripple current capability. Designed for chassis mounting with screw terminals, operating from -40°C to 85°C with a 12000-hour lifespan. Dimensions are 76.9mm diameter and 105.7mm height.
TDK B43456A9478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 105mm |
| Impedance | 17mR |
| Lead Pitch | 31.7mm |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | B43456 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9478M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.