TDK B43456A9478M057 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.024Ohm |
| Ripple Current | 14000mA |
| Leakage Current | 4309.9@5MinuA |
| Lifetime | 12000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.017@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43456A9478M057 to view detailed technical specifications.
No datasheet is available for this part.