High-capacitance aluminum electrolytic capacitor, 6.8mF, with a 400V voltage rating and 20% tolerance. Features a low ESR of 11mR and a ripple current capability of 19mA. Designed for chassis mounting with screw terminals, this cylindrical component offers a long operational life of 12,000 hours at 85°C. Its dimensions are 76.9mm in diameter and 143.2mm in height.
TDK B43456A9688M000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 143.2mm |
| Impedance | 14mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 12000Hour |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | B43456 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9688M000 to view detailed technical specifications.
No datasheet is available for this part.
