This TDK B43456B6128M057 is a 1200uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a clamp mount termination style and a maximum impedance of 0.106 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 8000 hours. It operates within a temperature range of -40°C to 85°C.
TDK B43456B6128M057 technical specifications.
| Capacitance | 1200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.128Ohm |
| Ripple Current | 5200mA |
| Leakage Current | 1635.02@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.106@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43456B6128M057 to view detailed technical specifications.
No datasheet is available for this part.