Cap Aluminum Lytic 1500uF 500V 20% (64.3 X 96.7mm) Screw Terminal 0.11 Ohm 5900mA 8000h 85°C Bulk
TDK B43456B6158M000 technical specifications.
| Capacitance | 1500uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.11Ohm |
| Ripple Current | 5900mA |
| Leakage Current | 1975.66@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 96.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.091@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43456B6158M000 to view detailed technical specifications.
No datasheet is available for this part.