TDK B43457A9688M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 12.6A |
| Series | B43457 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43457A9688M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.