
This is an aluminum electrolytic capacitor with a capacitance of 12mF and an equivalent series resistance of 6mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 350V and has a tolerance of 20%. It is packaged in bulk with 9 units per package and is RoHS compliant.
TDK B43458A4129M000 technical specifications.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 28A |
| RoHS Compliant | Yes |
| Series | B43458 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43458A4129M000 to view detailed technical specifications.
No datasheet is available for this part.