This 2200uF aluminum electrolytic capacitor has a maximum voltage rating of 500VDC and a tolerance of 20%. It features a stud mount termination style and a screw terminal connection. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.056 ohms at 20°C and 10kHz. It operates within a temperature range of -40°C to 85°C.
TDK B43458A6228M050 technical specifications.
| Capacitance | 2200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.068Ohm |
| Ripple Current | 8300mA |
| Leakage Current | 2734.32@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.056@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43458A6228M050 to view detailed technical specifications.
No datasheet is available for this part.