The TDK B43474A5398M is a 3.9mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a metal package with a diameter of 76.9mm and a height of 143.2mm, and is designed for stud mount applications. The capacitor has a series resistance of 34mR and a ripple current of 8.9A, with a tolerance of 20% and a life expectancy of 5000 hours.
TDK B43474A5398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 143.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 8.9A |
| Series | B43474 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43474A5398M to view detailed technical specifications.
No datasheet is available for this part.