TDK B43484A4688M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 118.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43484 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 350 |
| Series | B43484 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43484A4688M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.