This 1000uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a low ESR type and a high ripple current of 3500. The capacitor is constructed with an aluminum cylindrical can and is designed for through hole mounting with a snap-in termination style. It has a high reliability and a long lifetime of 10000 hours. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B43501-J2108-M002 technical specifications.
| Capacitance | 1000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.083Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3500mA |
| Lifetime | 10000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Low ESR|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43501-J2108-M002 to view detailed technical specifications.
No datasheet is available for this part.