TDK B43501A2188M technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height - Seated (Max) | 2.244inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 5.12A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A2188M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.