TDK B43501A9277M technical specifications.
| Capacitance | 270uF |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9277M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.