TDK B43501A9477M technical specifications.
| Capacitance | 470uF |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501A9477M to view detailed technical specifications.
No datasheet is available for this part.