TDK B43501B2158M technical specifications.
| Capacitance | 1.5mF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| Ripple Current (AC) | 4.34A |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B2158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.