TDK B43501C5107M technical specifications.
| Capacitance | 100uF |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Package Quantity | 80 |
| Ripple Current | 900mA |
| Series | B43501 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C5107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.