TDK B43501E2158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.09A |
| Ripple Current (AC) | 4.09A |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E2158M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.